LED Super Bright Green Water Clear 5mm (T-1 3/4) 515nm 12000mcd

You may also like:
5WG4-Y-T-SB 5WG4-Y-T-SB
3MMLED-WHITE 3MMLED-WHITE
MCDL-10003URD-U12 MCDL-10003URD-U12
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
3MMLED-BLUE 3MMLED-BLUE
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
LWK3333 LWK3333

$0.69 ea

4,681 ship on Jan. 25
More Available – 13 weeks


  • Jameco Part no.: 2231507
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: XLDGK12W
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.65
100+ $0.55
500+ $0.45

Request a Large Quantity Quote

Green Water Clear LED T1-3/4 12k mcd

Features:

  • Manufacturer: ValuePro
  • Manufacture#: XLDGK12W
  • Typical Forward Voltage: 3.3 VDC @ 20 mA
  • Emitting color: Green
  • Lens Feature: Water Clear
  • Wavelength: 515 nm
  • Brightness: 12,000 mcd
  • Viewing angle: 20°
  • LED size: T1-3/4
  • LED diameter: 0.197" (5 mm)
  • LED height: 0.33"
  • Lead length: 1.06"
  • Lead spacing: 0.1" (2.54 mm)


Report a problem
Suggest a product
Specification Value
PackageT-1 3/4 (5mm)
ColorGreen
Brightness (mcd)12000
Lens TypeWater Clear
Viewing Angle (deg)20
Forward Voltage - Vf (Typ.)3.3
Forward Current - If (Typ.)20 mA
Wavelength515 nm
Height (mm)8.6
Lead Pitch0.1"
Pin Count2
LED Display TypeSuper Bright


Report a problem
Suggest a product