LED Super Bright Blue Water Clear 5mm (T-1 3/4) 465nm 6000mcd

You may also like:
MCDL-5013UBC-TL MCDL-5013UBC-TL
Jameco Valuepro
3MMLED-WHITE 3MMLED-WHITE
Jameco Valuepro
MCDL-10003URD-U12 MCDL-10003URD-U12
Jameco Valuepro
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
Jameco Valuepro
3MMLED-BLUE 3MMLED-BLUE
Jameco Valuepro
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
Jameco Valuepro
LHR3331 LHR3331
Jameco Valuepro

$0.99 ea

138 In Stock
More Available – 13 weeks


  • Jameco Part no.: 2231523
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: XLFBB12W
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.55

Request a Large Quantity Quote

Blue Water Clear LED T1-3/4 6k mcd

Features:

  • Manufacturer: ValuePro
  • Manufacture#: XLFBB12W
  • Typical Forward Voltage: 3.3 VDC @ 20 mA
  • Emitting color: Blue
  • Lens Feature: Water Clear
  • Wavelength: 465 nm
  • Brightness: 6,000 mcd
  • Viewing angle: 20°
  • LED size: T1-3/4
  • LED diameter: 0.197" (5 mm)
  • LED height: 0.33"
  • Lead length: 1.06"
  • Lead spacing: 0.1" (2.54 mm)


Report a problem
Suggest a product
Specification Value
PackageT-1 3/4 (5mm)
ColorBlue
Luminous Intensity6000 mcd
Lens TypeWater Clear
Viewing Angle20°
Typical Forward Voltage3.3V
Typical Forward Current20 mA
Peak Wavelength465 nm
Height8.6mm
Lead Pitch0.1"
Pins2
LED Display TypeSuper Bright


Report a problem
Suggest a product