100W 700mA 71V to 142V Constant Power Mode LED Driver with Tunable Output Current and Dimming

You may also like:
XLG-240-H-A XLG-240-H-A
XLG-240-H-AB XLG-240-H-AB
XLG-240-L-A XLG-240-L-A
XLG-240-L-AB XLG-240-L-AB
XLG-240-M-A XLG-240-M-A
XLG-240-M-AB XLG-240-M-AB

$30.40 ea

Factory Stock - Ships on Oct. 21

TARIFF FREE PRODUCT


  • Jameco Part no.: 2293903
  • Manufacturer: MEAN WELL
  • Manufacturer no.: XLG-100-L-AB
  • Web Exclusive
# of units Price
1+ $30.40
10+ $27.68

Request a Large Quantity Quote

100W 700mA 71V to 142V Constant Power Mode LED Driver with Tunable Output Current and Dimming

Rated Current: 700 mA (Constant current region: 71V to 142V; Current adjustment range: 350mA to 1050mA)

Features

  • Wide input voltage range: 100 to 305 VAC (Class I)
  • Fill power output at 70 to 100% constant power mode operation
  • Metal case with IP67, suitable for outdoor applications
  • Surge protection with 6 KV/4 KV
  • 3 in 1 dimming function (Dim to off and Isolation design) (0-10VDC, 10V PWM signal and resistance)
  • Protection functions: Over voltage, over current, over temperature
  • Life time: >50,000 hours
  • 5 year warranty

Specifications

  • Rated current: 0.7 A
  • Rated power: 100 W
  • Constant current region: 71 V to 142 V
  • Full power current range: 0.7 A to 1.05 A
  • Dimensions: 5.51"L x 2.48"W x 1.26"H


Report a problem
Suggest a product
Specification Value
Output Current (A)0.7
Maximum Output Power (W)100
FamilyXLG-100
Additional Output Voltages (VDC)71 to 142
Input Voltage (VAC)100 to 305
Input Frequency47 to 63
Maximum Input Current (A)1.1
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE/ENEC/EAC/CCC
Efficiency (%)92.5
Minimum Isolation Voltage4200V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
Length (inch)5.51
Width (inch)2.48
Height (inch)1.26
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)71 VDC to 142 VDC
Output Current (Channel 1)0.35 A to 1.05 A


Report a problem
Suggest a product