*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $34.20 |
5+ | $31.10 |
25+ | $29.35 |
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 6.25 A |
Output Range | N/A |
Input Voltage | 100 VAC to 305 VAC |
Output Connector Type | Stripped and Tinned |
Length | 7.09 in. |
Width | 2.48 in. |
Height | 1.4 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, CB, CE, EN, ENEC, EAC, CCC |
Power Rating | 150 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 1.8 A |
Efficiency | 93% |
Minimum Isolation Voltage | 4200V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 90°C |
Family | XLG-150 |
Number of Outputs | 1 |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 24 VDC |
Output Current (Channel 1) | 6.25 A |
IP Rating | IP67 |