150W 27V to 56V 2800mA Constant Voltage Constant Current Mode LED Driver with Adjustable Output Current

You may also like:
LPV-60-24 LPV-60-24
HLG-240H-24A HLG-240H-24A
HLG-320H-24 HLG-320H-24
LPV-20-24 LPV-20-24
LPV-35-24 LPV-35-24
HLG-320H-24A HLG-320H-24A

$30.40 ea

Lead time 1 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2294207
  • Manufacturer: MEAN WELL
  • Manufacturer no.: XLG-150-H-A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $30.40
10+ $27.70

Request a Large Quantity Quote

150W 27V to 56V 2.8A Constant Voltage Constant Current Mode LED Driver with Adjustable Output Current

27 to 56 Volts DC @ 2.8 Amps (Constant current region: 27V to 56V; Full Power Current Range: 2.68A to 4.17A)

Features

  • Wide input voltage range: 100 to 305 VAC (Class I)
  • Full power output at 70 to 100% constant power mode operation
  • Metal case with IP67, suitable for outdoor applications
  • Surge protection with 6 KV/4 KV
  • Protection functions: Over voltage, short circuit, over current, over temperature
  • Life time: >50,000 hours
  • 5 year warranty

Specifications

  • DC Voltage: 27 to 56 V
  • Rated current: 2.8 A
  • Rated power: 150 W
  • Current adjustment range: 1.4 A to 4.17 A
  • Dimensions: 7.09"L x 2.48"W x 1.40"H

Applications

  • Skyscraper and commercial building lighting
  • Street lighting
  • Floodlights
  • Stage lighting
  • Fishing and marine lighting
  • Horticulture lighting
  • Bay lighting
  • DMX power supply
  • Type HL for use in Class I, Division 2


Report a problem
Suggest a product
Specification Value
Output Current (A)2.8
Additional Output Voltages (VDC)27 to 56
Input Voltage (VAC)100 to 305
Output Connector TypeStripped and Tinned
Length (inch)7.09
Width (inch)2.48
Height (inch)1.4
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)150
Input Frequency47 to 63
Maximum Input Current (A)1.8
Efficiency (%)92
Minimum Isolation Voltage4200V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
FamilyXLG-150
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)27 VDC to 56 VDC
Output Current (Channel 1)2.68 A to 4.17 A


Report a problem
Suggest a product