150W 120V to 214V 700mA Constant Voltage Constant Current Mode LED Driver with Adjustable Output Current and Dimming Function

You may also like:
XLG-50-A XLG-50-A
XLG-50-AB XLG-50-AB
HLG-185H-C1400B HLG-185H-C1400B
HLG-185H-C1400A HLG-185H-C1400A
HLG-185H-C700A HLG-185H-C700A
LG150W-210-C0700-RD LG150W-210-C0700-RD

$31.50 ea

New

Call 1-800-831-4242


  • Jameco Part no.: 2294231
  • Manufacturer: MEAN WELL
  • Manufacturer no.: XLG-150-L-AB
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $31.50
10+ $28.49

Request a Large Quantity Quote

150W 120V to 214V 0.7A Constant Voltage Constant Current Mode LED Driver with Adjustable Output Current and Dimming Function

120 to 214 Volts DC @ 0.7 Amps (Constant current region: 120V to 214V; Full Power Current Range: 0.7A to 1.05A)

Features

  • 3 in 1 dimming function (Dim to off and Isolation design), (0 to 10 VDC, 10V PWM signal and resistance)
  • Wide input voltage range: 100 to 305 VAC (Class I)
  • Full power output at 70 to 100% constant power mode operation
  • Metal case with IP67, suitable for outdoor applications
  • Surge protection with 6 KV/4 KV
  • Protection functions: Over voltage, short circuit, over current, over temperature
  • Life time: >50,000 hours
  • 5 year warranty

Specifications

  • DC Voltage: 120 to 214 V
  • Rated current: 0.7 A
  • Rated power: 150 W
  • Current adjustment range: 0.35 A to 1.05 A
  • Dimensions: 7.09"L x 2.48"W x 1.40"H

Applications

  • Skyscraper and commercial building lighting
  • Street lighting
  • Floodlights
  • Stage lighting
  • Fishing and marine lighting
  • Horticulture lighting
  • Bay lighting
  • DMX power supply
  • Type HL for use in Class I, Division 2


Report a problem
Suggest a product
Specification Value
Output Current (A)0.7
Maximum Output Power (W)150
FamilyXLG-150
Additional Output Voltages (VDC)120 to 214
Input Voltage (VAC)100 to 305
Input Frequency47 to 63
Maximum Input Current (A)1.8
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/ENEC/CCC/CB/CE/EAC
Efficiency (%)92.5
Minimum Isolation Voltage4200V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
Length (inch)7.09
Width (inch)2.48
Height (inch)1.4
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)120 VDC to 214 VDC
Output Current (Channel 1)0.7 A to 1.05 A


Report a problem
Suggest a product