150W 60V to 107V 1400mA Constant Voltage Constant Current Mode LED Driver with Adjustable Output Current and Dimming Function

You may also like:
XLG-240-H-A XLG-240-H-A
XLG-240-H-AB XLG-240-H-AB
XLG-240-L-A XLG-240-L-A
XLG-240-L-AB XLG-240-L-AB
XLG-240-M-A XLG-240-M-A
XLG-240-M-AB XLG-240-M-AB

$33.30 ea

Call 1-800-831-4242

TARIFF FREE PRODUCT


  • Jameco Part no.: 2294247
  • Manufacturer: MEAN WELL
  • Manufacturer no.: XLG-150-M-AB
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $33.30
10+ $30.30

Request a Large Quantity Quote

150W 60V to 107V 1.4A Constant Voltage Constant Current Mode LED Driver with Adjustable Output Current and Dimming Function

60 to 107 Volts DC @ 1.4 Amps (Constant current region: 60V to 107V; Full Power Current Range: 1.4A to 2.1A)

Features

  • 3 in 1 dimming function (Dim to off and Isolation design), (0 to 10 VDC, 10V PWM signal and resistance)
  • Wide input voltage range: 100 to 305 VAC (Class I)
  • Full power output at 70 to 100% constant power mode operation
  • Metal case with IP67, suitable for outdoor applications
  • Surge protection with 6 KV/4 KV
  • Protection functions: Over voltage, short circuit, over current, over temperature
  • Life time: >50,000 hours
  • 5 year warranty

Specifications

  • DC Voltage: 60 to 104 V
  • Rated current: 1.4 A
  • Rated power: 150 W
  • Current adjustment range: 0.7 A to 2.1 A
  • Dimensions: 7.09"L x 2.48"W x 1.40"H

Applications

  • Skyscraper and commercial building lighting
  • Street lighting
  • Floodlights
  • Stage lighting
  • Fishing and marine lighting
  • Horticulture lighting
  • Bay lighting
  • DMX power supply
  • Type HL for use in Class I, Division 2


Report a problem
Suggest a product
Specification Value
Output Current (A)1.4
Maximum Output Power (W)150
FamilyXLG-150
Additional Output Voltages (VDC)60 to 107
Input Voltage (VAC)100 to 305
Input Frequency47 to 63
Maximum Input Current (A)1.8
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE/ENEC/EAC/CCC
Efficiency (%)93
Minimum Isolation Voltage4200V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
Length (inch)7.09
Width (inch)2.48
Height (inch)1.4
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)60 VDC to 107 VDC
Output Current (Channel 1)1.4 A to 2.1 A


Report a problem
Suggest a product