Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Driver Constant Voltage Constant Current Mode with Adjustable Output Current 200W 142V to 285V 700mA

You may also like:
HLG-185H-C1400B HLG-185H-C1400B
HLG-185H-C1400A HLG-185H-C1400A
HLG-150H-48A HLG-150H-48A
HLG-240H-C2100A HLG-240H-C2100A
HLG-240H-48A HLG-240H-48A
HLG-240H-48B HLG-240H-48B

$37.10 ea

Lead time 9 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2294287
  • Manufacturer: MEAN WELL
  • Manufacturer no.: XLG-200-L-A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $37.10
10+ $33.70

Request a Large Quantity Quote

LED Driver Constant Voltage Constant Current Mode with Adjustable Output Current 200W 142V to 285V 0.7A

142 to 285 Volts DC @ 0.7 Amps (Constant current region: 142V to 285V; Full Power Current Range: 0.7A to 1.05A)

Features

  • Wide input voltage range: 100 to 305 VAC (Class I)
  • Full power output at 70 to 100% constant power mode operation
  • Metal case with IP67, suitable for outdoor applications
  • Surge protection with 6 KV/4 KV
  • Protection functions: Over voltage, short circuit, over current, over temperature
  • Life time: >50,000 hours
  • 5 year warranty

Specifications

  • DC Voltage: 142 to 285 V
  • Rated current: 0.7 A
  • Rated power: 200 W
  • Current adjustment range: 0.35 A to 1.05 A
  • Dimensions: 7.83"L x 2.48"W x 1.40"H

Applications

  • Skyscraper and commercial building lighting
  • Street lighting
  • Floodlights
  • Stage lighting
  • Fishing and marine lighting
  • Horticulture lighting
  • Bay lighting
  • DMX power supply
  • Type HL for use in Class I, Division 2


Report a problem
Suggest a product
Specification Value
Output Current (A)0.7
Additional Output Voltages (VDC)142 to 285
Input Voltage (VAC)100 to 305
Output Connector TypeStripped and Tinned
Length (inch)7.83
Width (inch)2.48
Height (inch)1.4
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)200
Input Frequency47 to 63
Maximum Input Current (A)2.2
Efficiency (%)94
Minimum Isolation Voltage4200V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
FamilyXLG-200
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)142 VDC to 285 VDC
Output Current (Channel 1)0.7 A to 1.05 A


Report a problem
Suggest a product