Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Constant Power LED Driver with Adjustable Output Current 240W 27V to 56V 4900mA

You may also like:
XLG-240-H-AB XLG-240-H-AB
SLD-50-56 SLD-50-56
SLD-80-56 SLD-80-56
HVGC-1000A-L-AB HVGC-1000A-L-AB
HVGC-1000A-M-AB HVGC-1000A-M-AB
HVGC-1000A-H-AB HVGC-1000A-H-AB
HLG-185H-C1400B HLG-185H-C1400B

$39.00 ea

Lead time 9 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2279207
  • Manufacturer: MEAN WELL
  • Manufacturer no.: XLG-240-H-A
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $39.00
10+ $35.47

Request a Large Quantity Quote

Constant Power LED Driver with Adjustable Output Current 240W 27V to 56V 4.9A

27 to 56 Volts DC @ 4.9 Amps (Constant current region: 27V to 56V; Full Power Current Range: 4.28A to 6.66A)

Features

  • Wide input voltage range: 100 to 305 VAC (Class I), [email protected], [email protected], [email protected]
  • Full power output at 70 to 100% constant power mode operation
  • Metal case with IP67, suitable for outdoor applications
  • Surge protection with 6 KV/4 KV
  • Power Factor Correction (PFC)
  • Protection functions: Over voltage, short circuit, over current, over temperature
  • Life time: >50,000 hours
  • 5 year warranty

Specifications

  • DC Voltage: 27 to 56 V
  • Rated current: 4.9 A
  • Rated power: 239.6 W
  • Current adjustment range: 2.4 A to 6.66 A
  • Dimensions: 8.62"L x 2.48"W x 1.40"H

Applications

  • Skyscraper and commercial building lighting
  • Street lighting
  • Floodlights
  • Stage lighting
  • Fishing and marine lighting
  • Horticulture lighting
  • Bay lighting
  • Type HL for use in Class I, Division 2


Report a problem
Suggest a product
Specification Value
Output Current (A)4.9
Additional Output Voltages (VDC)27 to 56
Input Voltage (VAC)100 to 305
Output Connector TypeStripped and Tinned
Length (inch)8.62
Width (inch)2.48
Height (inch)1.4
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)239.6
Input Frequency47 to 63
Maximum Input Current (A)2.7
Efficiency (%)91
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
FamilyXLG-240
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)27 VDC to 56 VDC
Output Current (Channel 1)4.28 A to 6.66 A


Report a problem
Suggest a product