Constant Power LED Driver with Adjustable Output Current and Dimming Function 240W 90V to 171V 1400mA

You may also like:
XLG-240-H-A XLG-240-H-A
XLG-240-H-AB XLG-240-H-AB
XLG-240-L-A XLG-240-L-A
XLG-240-L-AB XLG-240-L-AB
XLG-240-M-A XLG-240-M-A
XLG-150-L-A XLG-150-L-A
New Product

$41.80 ea

Factory Stock - Ships on Nov. 19

TARIFF FREE PRODUCT


  • Jameco Part no.: 2279247
  • Manufacturer: MEAN WELL
  • Manufacturer no.: XLG-240-M-AB
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $41.80
10+ $38.06

Request a Large Quantity Quote

Constant Power LED Driver with Adjustable Output Current and Dimming Function 240W 90V to 171V 1.4A

90 to 171 Volts DC @ 1.4 Amps (Constant current region: 90V to 171V; Full Power Current Range: 1.4A to 2.1A)

Features

  • 3 in 1 dimming function (Dim to off and Isolation design), (0-10VDC, 10V PWM signal and resistance)
  • Wide input voltage range: 100 to 305 VAC (Class I), [email protected], [email protected], [email protected]
  • Full power output at 70 to 100% constant power mode operation
  • Metal case with IP67, suitable for outdoor applications
  • Surge protection with 6 KV/4 KV
  • Power Factor Correction (PFC)
  • Protection functions: Over voltage, short circuit, over current, over temperature
  • Life time: >50,000 hours
  • 5 year warranty

Specifications

  • DC Voltage: 90 to 171 V
  • Rated current: 1.4 A
  • Rated power: 239.4 W
  • Current adjustment range: 2.4 A to 6.66 A
  • Dimensions: 8.62"L x 2.48"W x 1.40"H

Applications

  • Skyscraper and commercial building lighting
  • Street lighting
  • Floodlights
  • Stage lighting
  • Fishing and marine lighting
  • Horticulture lighting
  • Bay lighting
  • Type HL for use in Class I, Division 2


Report a problem
Suggest a product
Specification Value
Output Current (A)1.4
Maximum Output Power (W)239.4
FamilyXLG-240
Additional Output Voltages (VDC)90 to 171
Input Voltage (VAC)100 to 305
Input Frequency47 to 63
Maximum Input Current (A)2.7
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Efficiency (%)92.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
Length (inch)8.62
Width (inch)2.48
Height (inch)1.4
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)90 VDC to 171 VDC
Output Current (Channel 1)1.4 A to 2.1 A


Report a problem
Suggest a product