MEAN WELL XLG-25-A

You may also like:
HLG-240H-C1400A HLG-240H-C1400A
MEAN WELL
LCM-40U LCM-40U
MEAN WELL
HLG-240H-C1050A HLG-240H-C1050A
MEAN WELL
HLG-240H-C1750A HLG-240H-C1750A
MEAN WELL
HVGC-650-L-AB HVGC-650-L-AB
MEAN WELL
LCM-40UDA LCM-40UDA
MEAN WELL

$21.10 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2284135
  • Manufacturer: MEAN WELL
  • Manufacturer no.: XLG-25-A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $21.10
5+ $19.20
25+ $17.28

Request a Large Quantity Quote

25W Constant Power Mode LED Driver 700mA 22V-54V - Current Adjustable with Built-in Potentiometer

700 mA @ 22 VDC to 54 VDC

Features

  • Model A: Output current adjustable through built-in potentiometer
  • Constant power mode output
  • Metal housing design with functional Ground
  • Built-in active PFC function
  • Class 2 power unit
  • No load / Standby power consumption <0.5W
  • IP67 rating for indoor or outdoor installations
  • Efficiency up to 88%
  • Typical lifetime >50,000 hours
  • 5 year warranty
  • Agency Approvals: UL, CUL, CB, CE, CCC, ENEC05

Applications

  • LED street lighting
  • LED architectural lighting
  • LED bay lighting
  • LED floodlight lighting
  • Type "HL" for use in Class 1, Division 2 hazardous (Classified) locations


Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current0.70 A
Output Range22 VDC to 54 VDC
Input Voltage90 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length4.13 in.
Width2.48 in.
Height1.18 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating25 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.29 A
Efficiency88%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
FamilyXLG-25
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)22 VDC to 54 VDC
Output Current (Channel 1)0.25 A to 1.05 A
IP RatingIP67


Report a problem
Suggest a product