50W Constant Power Mode LED Driver 1A 22VDC to 54VDC Output Current Adjustable and 3-in-1 Dimming

You may also like:
XLG-50-A XLG-50-A
HLG-185H-C1400B HLG-185H-C1400B
HLG-185H-C1400A HLG-185H-C1400A
HLG-185H-C700A HLG-185H-C700A
LG150W-210-C0700-RD LG150W-210-C0700-RD
HVGC-650-48AB HVGC-650-48AB

$21.60 ea

Price Reduced

21 ship on Aug. 26
Factory Stock - Ships on Sep. 3

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2271567
  • Manufacturer: MEAN WELL
  • Manufacturer no.: XLG-50-AB
  • Web Exclusive
# of units Price
1+ $21.60
10+ $16.59

Request a Large Quantity Quote

50W Constant Power Mode LED Driver 1A 22VDC to 54VDC Output Current Adjustable and 3-in-1 Dimming

1A @ 22 VDC to 54 VDC

Features

  • Model AB - Output current adjustable through built-in potentiometer and 3-in-1 dimming function (0 to 10VDC, 10V PWM signal and resistance)
  • Constant power mode output
  • Metal housing design with functional Ground
  • Built-in active PFC function
  • Class 2 power unit
  • No load / standby power consumption <0.5W
  • IP67 rating for indoor or outdoor installations
  • Typical lifetime: >50,000 hours
  • 5 year warranty

Applications

  • LED street lighting
  • LED architectural lighting
  • LED bay lighting
  • LED floodlighting
  • Type "HL" for use in Class 1, Division 2 hazardous (Classified) locations


Report a problem
Suggest a product
Specification Value
Output Current (A)1
Maximum Output Power (W)50
FamilyXLG-50
Additional Output Voltages (VDC)22 to 54
Input Voltage (VAC)100 to 305
Input Frequency47 to 63
Maximum Input Current (A)0.57
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/ENEC/CCC/CB/CE
Efficiency (%)90
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
Length (inch)4.13
Width (inch)2.48
Height (inch)1.18
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)22 VDC to 54 VDC
Output Current (Channel 1)0.53 A to 2.1 A


Report a problem
Suggest a product