*This product is subject to a tariff.
See detail in the cart.
Rated Current: 700 mA to 1050 mA (Constant current region: 53V to 107V; Current adjustment range: 350mA to 1050mA)
Specification | Value |
---|---|
Output Current (A) | 0.7 |
Additional Output Voltages (VDC) | 53 to 107 |
Input Voltage (VAC) | 100 to 305 |
Output Connector Type | Stripped and Tinned |
Length (inch) | 5.51 |
Width (inch) | 2.48 |
Height (inch) | 1.26 |
PFC Function | Yes |
Agency Approvals | UL/CUL/CB/CE/EN/ENEC/EAC/CCC |
Maximum Output Power (W) | 75 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 1 |
Efficiency (%) | 91 |
Minimum Isolation Voltage | 4200V |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 90 |
Family | XLG-75 |
Number of Outputs | 1 |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 53 VDC to 107 VDC |
Output Current (Channel 1) | 0.35 A to 1.05 A |