MEAN WELL XLG-75-L-AB

You may also like:
LPF-16-48 LPF-16-48
MEAN WELL
UHP-500-15 UHP-500-15
MEAN WELL
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL
NPF-200V-54 NPF-200V-54
MEAN WELL
New Product

$30.60 ea

25 In Stock

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2293855
  • Manufacturer: MEAN WELL
  • Manufacturer no.: XLG-75-L-AB
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $30.60
5+ $27.90
25+ $25.11

Request a Large Quantity Quote

75W 700mA 53V to 107V Constant Power Mode LED Driver with Tunable Output Current and Dimming

Rated Current: 700 mA (Constant current region: 53V to 107V; Current adjustment range: 350mA to 1050mA)

Features

  • Wide input voltage range: 100 to 305 VAC (Class I)
  • Fill power output at 70 to 100% constant power mode operation
  • Metal case with IP67, suitable for outdoor applications
  • Surge protection with 6 KV/4 KV
  • 3 in 1 dimming function (Dim to off and Isolation design) (0-10VDC, 10V PWM signal and resistance)
  • Protection functions: Over voltage, over current, over temperature
  • Life time: >50,000 hours
  • 5 year warranty

Specifications

  • Rated current: 0.7 A
  • Rated power: 75 W
  • Constant current region: 53 V to 107 V
  • Full power current range: 0.7 A to 1.05 A
  • Dimensions: 5.51"L x 2.48"W x 1.26"H

Applications

  • Skyscraper and commercial building lighting
  • Street lighting
  • Floodlights
  • Stage lighting
  • Fishing and marine lighting
  • Horticulture lighting
  • Bay lighting
  • DMX power supply
  • Type HL for use in Class I, Division 2


Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current0.70 A
Output Range53 VDC to 107 VDC
Input Voltage100 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length5.51 in.
Width2.48 in.
Height1.26 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating75 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current1 A
Efficiency91%
Minimum Isolation Voltage4200V
Minimum Operating Temperature-40°C
Maximum Operating Temperature90°C
FamilyXLG-75
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)53 VDC to 107 VDC
Output Current (Channel 1)0.35 A to 1.05 A
IP RatingIP67


Report a problem
Suggest a product