LED Bi-Color Red and Green Diffused 5mm T-1 3/4 1195/1495mcd 3-Pin Wire Leads

You may also like:
MCDL-10003URD-U12 MCDL-10003URD-U12
MCD-10003UBD MCD-10003UBD
LHR3331 LHR3331
LDUV3333 LDUV3333
C512A-WNN-B0-WM4-28 C512A-WNN-B0-WM4-28
QLMP-LB98 QLMP-LB98

$1.29 ea

Price Reduced

111 ship on Aug. 22


  • Jameco Part no.: 2236439
  • Manufacturer: Sunled Corporation
  • Manufacturer no.: XLMDKDG59MW3.15
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.29
10+ $1.15
100+ $0.99

Request a Large Quantity Quote

T1-3/4 Bi-Color Red & Green LED Diffused White Lens

Specifications:

  • Manufacturer: SunLED
  • Manufacture#: XL59M-SKA35W
  • Emitting Color: Red/Green
  • Lens Feature: White Diffused Bi-Color
  • LED Size: T1-3/4
  • Diameter: 0.197" (5 mm)
  • Typical Forward Voltage: 3.3 VDC @ 20 mA
  • Connection: (3)-3" Wire Leads
  • Typical MCD: 1195/1495
  • Wavelength: 650/515
  • Viewing Angle: 60 Degrees


Report a problem
Suggest a product
Specification Value
TypeBright
ColorRed Green
Lens TypeDiffused
Package5mm, T-1 3/4
Wavelength650 nm, 515 nm
Luminous Intensity - Iv (mcd)1195/1495
Viewing Angle (deg)60
Forward Voltage - Vf (Typ.)3.3
Forward Current - If (Typ.)20 mA
Height (mm)8.6
Mounting3" Leads
Pin Count3


Report a problem
Suggest a product