This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
1+ | $0.39 |
10+ | $0.35 |
100+ | $0.29 |
500+ | $0.25 |
Specification | Value |
---|---|
Product Type | Micro-Hook |
Color | Black |
Piece Count | 1 |
Current Rating | 1 A |
Voltage Rating | 500 VDC |
Housing Material | ABS |
Contact Material | N/A |
Contact Plating | N/A |
Length | 1.73 in. |