XM Micro-Hook Set of 10 Colors

You may also like:
SF-105B-R SF-105B-R
GIP006-R GIP006-R
SF-101CP-R SF-101CP-R
G2P004-R G2P004-R
8016R/B 8016R/B
86-1-S 86-1-S

$20.95 ea

2 ship on May. 14
More Available – 3 weeks


  • Jameco Part no.: 2311863
  • Manufacturer: EZ Hook
  • Manufacturer no.: XM-S
  • HTS code: 9031808080
  • Web Exclusive
# of units Price
1+ $20.95
10+ $20.49

Request a Large Quantity Quote

XM Micro-Hook Set of 10 Colors

The XM hypo-action micro-hook test connector is the base model for the standard micro-hooks and is designed for use where weight and leverage may damage components. Its lightweight body and hypo-action hook easily allows for direct hook up to delicate wires and components. Insulation to a single contact point assures accurate readings, and the barrier on the tip prevents shorting between components.

Features

  • Hook fits over components up to a max diameter of 0.045 in (1.14 mm)
  • Wire exit hole accepts 32-22 AWG wire or a max wire diameter of 0.11 in (2.79 mm) (May be attached to a lead)
  • Tip design that permits hooks up vertically or horizontally
  • Field Serviceable
  • Set of 10 in assorted colors

Specifications

  • Hook Style: Single Hook
  • Spring Pressure: 8 oz (227 g)
  • Length: 1.75" (44.45 mm)
  • Color: Black, Brown, Red, Orange, Yellow, Green, Blue, Violet, Gray, White
  • Voltage (max recommended): 2.4 kV
  • Current (max recommended): 4.4 Amps
  • Material (Contact Blade): Gold-Plated Beryllium Copper
  • Material (Housing): Nylon
  • Material (Spring): Stainless Steel
  • Temperature (max recommended): 200°F (93°C)

Applications

  • The XM micro-hook is designed for use where weight and leverage may damage components.
  • Designed for use with surface mount devices or where connection point is small to test electronic components connections; popular as an oscilloscope probe.
  • These clips are great for testing miniature components, IC connectors, IC pins CIP and SMD, electrical test boards, and for use with Arduino products.
  • Use E-Z-Hook test connectors and hooks to create DIY (do it yourself) test leads, cables and patch cords.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product