Switch Rocker Single Pole Single Throw On Off Lite Snap In .25"QC 10A@125VAC 5A

$0.49 ea


  • Part no.: 2182303
  • Manufacturer: TE Connectivity
  • Manufacturer no.: XRL110A99
Pricing
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

SPST Rocker Switch, 125 VAC 10A


  • Rating: 16A @ 125 V
  • Switch configuration: ON- OFF
  • Termination: Quick Connect

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST
    Switch FunctionON-OFF
    Maximum Current Rating (A)10
    TypeRocker
    Voltage Rating (AC)125
    Actuator TypeIlluminated Rocker
    ColorWhite
    Color - Actuator/CapClear
    Illumination TypeNeon Lamp
    Mounting StylePanel Mount
    Termination Style0.25" Quick Connect
    Number of Pins3


    Report a problem
    Suggest a product