Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE Center
POWER RESOURCE CENTER
ELECTRONIC KIT CENTER
ROBOT STORE
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
Test, Tools & Supplies
Test & Measurement
Signal Generators/Analyzers
Owon Technology Lilliput Electronics XSA1075-TG
View larger image
Jameco Part no.:
2326463
Manufacturer:
Owon Technology Lilliput Electronics
Manufacturer p/n:
XSA1075-TG
NCNR (Non-Cancelable, Non-Returnable)
HTS code:
9030390040
Description:
Spectrum Analyzer 9 kHz to 7.5 GHz with Tracking Generator USB & LAN 10.4" TFT
User's Manual(current)
[1994 KB ]
Quick Guide(current)
[715 KB ]
You may also like:
LOGIC PRO 16
Saleae
LOGIC PRO 8
Saleae
LOGIC 8
Saleae
410-378
Digilent
410-338
Digilent
LA-USB
Hiletgo
$7,599.95
ea
50 ship on Apr. 11
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$7,599.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2326463
Manufacturer:
Owon Technology Lilliput Electronics
Manufacturer no.:
XSA1075-TG
NCNR (Non-Cancelable, Non-Returnable)
HTS code:
9030390040
User's Manual(current)
[1994 KB ]
Quick Guide(current)
[715 KB ]
Web Exclusive
# of units
Price
1+
$7,599.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Spectrum Analyzer 9 kHz to 7.5 GHz with Tracking Generator USB & LAN 10.4" TFT
Specifications
Frequency Range: 9 kHz to 7.5 GHz
Frequency Resolution: 1 Hz
150 dBm Displayed Average Noise Level
Phase Noise -82 dBc/Hz @ 1 Gz and offset at 10 KHz
Total Amplitude Accuracy <1.5 dB
10 Hz Minimum Resolution Bandwidth (RBW)
EMI Pre-compliance Test Kit
Tracking Generator: 100 kHz to 7.5 GHz
10.4" TFT LCD
Communication port: USB host, USB device, LAN, earphone port, and VGA
Size: 421 x 221 x 115 mm (WxHxD)
Resources & Downloads
PC software for OWON XSA1000&XSA800 Series Spectrum Analyzers
(.zip)
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Frequency Range
9 kHz to 7.5 GHz
Additional Feature
Tracking Generator, USB, LAN, 10.4" TFT
Style
Benchtop
Communication Protocol
USB host, USB device, LAN, Earphone Port, VGA
Width
16.57 in.
Height
8.70 in.
Depth
4.53 in.
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
POWER RESOURCE CENTER
×
Spectrum Analyzer 9 kHz to 7.5 GHz with Tracking Generator USB & LAN 10.4" TFT
Image is representative only