Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Cube Ice Blue Diffused 5x5mm 258mcd

You may also like:
1.8RR4-O-T-SB 1.8RR4-O-T-SB
1.8GYG4-O-T-SB 1.8GYG4-O-T-SB
1.8YYL4-0-T-SB 1.8YYL4-0-T-SB
8GG4-O-T-SB 8GG4-O-T-SB
1.8BB4-O-T-SB 1.8BB4-O-T-SB
8RR4-O-T-SB 8RR4-O-T-SB

$0.65 ea

20 ship on Aug. 4


  • Jameco Part no.: 2230601
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: XSFRS23MBBA
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.65
10+ $0.55
100+ $0.45

Request a Large Quantity Quote

Blue Ice Cube LED 2-Pin

Specifications:

  • Manufacture: SunLED
  • Manufacture Number: XSFRS23MBBA
  • Forward Voltage: 3.3VDC (typical)
  • Forward Current: 20mA (typical)
  • Emitting Color: Ice Blue
  • Lens-color: White Triple Diffused
  • Luminous Intensity: 258 mcd (typical)
  • Viewing Angle: 110°
  • Size: 5.0 mm x 5.0 mm


Report a problem
Suggest a product
Specification Value
LED Display TypeCube
ColorIce Blue
Lens TypeClear Diffused
Package5mm x 5mm
Wavelengthx: 0.17, y: 0.30
Luminous Intensity - Iv (mcd)258
Viewing Angle (deg)110
Forward Voltage - Vf (Typ.)3.3
Forward Current - If (Typ.)30 mA
Height (mm)7.2
Mounting0.1"
Pin Count2


Report a problem
Suggest a product