Switching Regulated Table Top Power Supply 12 Volt DC 5 Amp 60 Watt 2.5mm R/A Plug

You may also like:
GST60A12-P1J GST60A12-P1J
DCT65W120500ZZ-A2 DCT65W120500ZZ-A2
GST90A12-P1M GST90A12-P1M
GST40A12-P1J GST40A12-P1J
GST120A12-R7B GST120A12-R7B
GS15A-3P1J GS15A-3P1J

$12.95 ea

348 ship on Jan. 20


  • Jameco Part no.: 2315223
  • Manufacturer: FranMar
  • Manufacturer no.: XTD120541524RA
  • HTS code: 8504409530
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $12.95
10+ $11.49
50+ $9.95
100+ $8.95
250+ $7.95

Request a Large Quantity Quote

12 Volt DC 5 Amp 60 Watt Regulated Switching Table Top Power Supply 2.5mm R/A Plug

Specifications

  • Output voltage: 12 VDC
  • Output current: 5 A (5000 mA)
  • Output power: 60 W
  • Output connector: 2.5mm x 5.5mm, right angle center positive female barrel plug
  • Input voltage: 100 to 240 VAC
  • LED indicator: Yes
  • Size: 4.7"L x 2.37"W x 1.5"H
  • Case color: Black
  • DC Output cord length: 58"
  • AC input cord length: Not included, we recommend our 3-conductor AC power cord (C13 plug), P/N: 2271575
  • Weight: 0.66
  • Agency approvals: UL, CUL, CE, GS


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)5
Maximum Output Power (W)60
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage (VAC)100 to 240
Input Frequency47 to 63
Output Connector TypeCylindrical Female R/A
Output Connector Diameters2.5mm x 5.5mm right angle
PolarityCenter Positive
Agency ApprovalsUL/CUL/CE/FCC/GS
Maximum Input Current (A)1.5
Number of Outputs1
Length (inch)4.7
Width (inch)2.37
Height (inch)1.5
ColorBlack
TypeAuto Switching
StyleDesktop
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)5 A


Report a problem
Suggest a product