Male Square Post Tin Crimp Pin

You may also like:
JS-1105-T-R JS-1105-T-R
Jameco ValuePro
08-50-0114 08-50-0114
Molex
39-00-0039 39-00-0039
Molex
02-06-1103 02-06-1103
Molex
02-09-2118 02-09-2118
Molex
02-06-2103 02-06-2103
Molex

$0.135 ea

2,916 In Stock
More Available – 12 weeks


  • Jameco Part no.: 145358
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: Y-1800-TX-R
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
10+ $0.135
100+ $0.109
500+ $0.079
1000+ $0.065
5000+ $0.059

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Male Square Post Tin Crimp Pin

Specifications

  • Wire range: 22 to 28 AWG
  • Current rating: 3A AC/DC
  • Voltage rating: 250V AC/DC
  • RoHs compliant
  • Use crimp tool Jameco Part# 227491 or Jameco Part# 99443
  • Use with Single Row Housing Connector:
  • Use with Double Row Housing Connector:

    Report a problem
    Suggest a product
  • Specification Value
    FamilyHousing
    GenderPin
    Wire Gauge (AWG)22-28
    Contact PlatingTin
    Contact MaterialBrass
    Voltage Rating250 VAC/VDC
    Current Rating3 A
    Mounting TypeCrimp


    Report a problem
    Suggest a product