Round SPST OFF-ON Keylock Switch

You may also like:
IG-406D-2341 IG-406D-2341
Jameco ValuePro
877-1902 877-1902
RS Electronics
877-1895 877-1895
RS Electronics
S126-2 S126-2
Jameco ValuePro
2SWK231AL101 2SWK231AL101
TE Connectivity
Clearance

$2.95 ea

10% discount applied in cart

428 In Stock


  • Jameco Part no.: 2314991
  • Manufacturer: C&K
  • Manufacturer no.: Y1001U2C103LQ
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
250+ $1.95

Request a Large Quantity Quote

Round SPST OFF-ON Keylock Switch

Specifications

  • Current Rating: 4 A @ 125 VAC/28 VDC, 2 A @ 250 VAC
  • 2-Position key removal
  • Number of Flats: 2
  • Diameter x Length: 0.63" x 1.148" (overall length); 0.911" (deep, below bezel)
  • Terminal: 0.08" solder eyelet


Report a problem
Suggest a product
Specification Value
Removal Position1 & 3
Contact FormSPST
No. of Flats2
Terminal Type0.08" Solder Lug
Contact Rating[email protected]/28 VDC, [email protected]
Diameter0.63 in.
Depth1.14 in.


Report a problem
Suggest a product