5 VDC 1.2 A Regulated Switching Wall Adapter
Stripped & Tinned

You may also like:
ST-242A ST-242A
GS25U05-P1J GS25U05-P1J
GS25U12-P1J GS25U12-P1J
GS25U24-P1J GS25U24-P1J
ST-241A ST-241A
ST-122A ST-122A

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2229503
  • Manufacturer: Arndt
  • Manufacturer no.: YFAF22073001
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.49

Request a Large Quantity Quote

5 VDC 1.2 A Regulated Switching Wall Adapter Stripped & Tinned

Specifications:

  • Manufacturer: Arndt
  • Manufacture#: YFAF22073001
  • Input Voltage: 100-240 VAC, 50-60 Hz
  • Voltage Output: 5 VDC
  • Current Output: 1200 mA
  • Output Connector: 6' Stripped & Tinned
  • Color: Black
  • Size: 3.2'' H x 1.2'' W x 1.3'' D
  • Agency Approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)1.2
Maximum Output Power (W)6
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeStripped & Tinned Pigtail Wires
Number of Outputs1
Output Voltage (VDC)5
Product TypeAC to DC Power Supply
Agency ApprovalsUL,CUL
Length (inch)3.2
Width (inch)1.2
Height (inch)1.3
MFR Product FamilyYFAF
ColorBlack
TypeAuto Switching
StyleWall Mount
PackagingCarton


Report a problem
Suggest a product