NEMA 1-15P 2-Prong USA Plug to IEC C7 Plug Adapter

You may also like:
2500.072 2500.072
5160.096 5160.096
1062.079 1062.079
9657.079 9657.079
1090.072 1090.072
2380.072 2380.072

$2.95 ea

Price Reduced

99 ship on Jul. 15


  • Jameco Part no.: 2234020
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: YL-1113
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59
100+ $2.25

Request a Large Quantity Quote

NEMA 1-15P to IEC C7 Plug Adapter

Adapts the NEMA 1-15P 2-prong USA wall plug to IEC C7 plug

Features:

  • Manufacturer: Arndt
  • Manufacture#: YL-1113
  • Rated up to 10A 125VAC, or 2.5A 250VAC
  • Insulation Resistance: 100 MΩ
  • Dielectric Voltage: 2000 V/sec.
  • Rugged molded construction
  • UL/CUL Approved
  • REACH Compliance
  • RoHS Compliant


Report a problem
Suggest a product
Specification Value
TypePower Adapter
1st ConnectorNEMA 1-15P
2nd ConnectorIEC 60320 C7


Report a problem
Suggest a product