NEMA 5-15P to IEC C13 Plug Adapter

You may also like:
YL-3215 YL-3215
UTA-931L UTA-931L
YL-2215 YL-2215
YL-1113 YL-1113

$2.95 ea

32 In Stock
70 ship on Oct. 25

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2234038
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: YL-1212
  • HTS code: 8536694050
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
50+ $2.25
100+ $1.95

Request a Large Quantity Quote

NEMA 5-15P 3-Prong Plug to IEC C13 Plug Adapter

Adapts the USA Plug NEMA 5-15P to an IEC C13 plug

Features:

  • Manufacturer: Arndt
  • Manufacture#: YL-1212
  • Rated up to 10A 125VAC, or 2.5A 250VAC
  • Insulation Resistance: 100 MΩ
  • Dielectric Voltage: 2000 V/sec.
  • Rugged molded construction
  • UL/CUL Approved
  • REACH Compliance
  • RoHS Compliant


Report a problem
Suggest a product
Specification Value
Adapter StyleC13 to NEMA 5-15P


Report a problem
Suggest a product