MEAN WELL YP12+YC12

You may also like:
3271V86 3271V86
Jameco ValuePro
2380.072 2380.072
Jameco ValuePro
SY005-F-R SY005-F-R
Jameco ValuePro
M709-41 M709-41
Jameco ValuePro
10W1-01206-SH 10W1-01206-SH
Jameco ValuePro
2500.072 2500.072
Quail Electronics

$5.40 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2153844
  • Manufacturer: MEAN WELL
  • Manufacturer no.: YP12+YC12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8544420000
  • Web Exclusive
# of units Price
1+ $5.40
5+ $5.15
25+ $3.62

Request a Large Quantity Quote

2-Meter, 3-Wire USA Plug to IEC320 C13 Connector Power Lead


This is a 2 meter mains lead terminated with USA plug and IEC 320 C13 AC inlet; suitable for USA applications requiring an earth connection.

Features:

  • Cord type: SVT 3 core, 18AWG
  • Plug type: 3-wire

    Report a problem
    Suggest a product
  • Specification Value
    1st ConnectorNEMA 5-15P
    2nd ConnectorIEC 60320 C13
    AWG/Conductor18/3
    Cord TypeSVT
    Length6.5 ft.
    Agency ApprovalsUL, CSA
    Jacket ColorBlack
    Voltage Rating125 VAC
    Current Rating10 A
    Weight0.33 lbs.
    Cable TypeAC Power Cord
    Wire Gauge (AWG)18
    Number of Conductors3
    Color CodesNorth American
    ShieldingUnshielded


    Report a problem
    Suggest a product