2-Meter European CEE 7/7 Shuko Plug to IEC C13 Mains Lead

You may also like:
3271V86 3271V86
Jameco Valuepro
2380.072 2380.072
Jameco Valuepro
SY005-F-R SY005-F-R
Jameco Valuepro
M709-41 M709-41
Jameco Valuepro
10W1-01206-SH 10W1-01206-SH
Jameco Valuepro
2500.072 2500.072
Quail Electronics

$4.49 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2153836
  • Manufacturer: MEAN WELL
  • Manufacturer no.: YP22+YC12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $4.49
10+ $2.99
100+ $2.49

Request a Large Quantity Quote

2-Meter European Shuko Plug to IEC C13 Mains Lead

Specifications

  • 1st Connector: CEE 7/7, Right Angle Schuko plug
  • 2nd Connector: IEC 60320-C13
  • Cord Type: H05VV-F, 0.73mm, 3 core
  • AWG: 18
  • Number of Conductors: 3
  • Color Codes: CEE
  • Shielding: Unshielded
  • Length (feet): 6.5
  • Certifications: FDE, D, ND, S, FI, OVE, CEBEC, KEMA
  • Jacket Color: Black
  • Voltage Rating: 250V
  • Current Rating: 10A
  • Operating Temperature: 70°C
  • Weight (lbs.): 0.4
  • Alias: Schuko plug, CEE 7/VII, SW903


Report a problem
Suggest a product
Specification Value
1st ConnectorCEE 7/7 Euro Schuko (Right Angle)
2nd ConnectorIEC 60320 C13
AWG/Conductor18/3
Cord TypeH05VV-F
Length6.5 ft.
CertificationsFDE, D, ND, S, FI, OVE, CEBEC, KEMA
Jacket ColorBlack
Voltage Rating250 VAC
Current Rating10 A
Weight0.4 lbs.
Cable TypeAC Power Cord
Wire Gauge (AWG)18
Number of Conductors3
Color CodesInternational
Maximum Operating Temperature70°C
ShieldingUnshielded
Additional FeatureSchuko plug, CEE 7/VII


Report a problem
Suggest a product