Lithium Polymer (LiPO) Rechargeable Battery Pack 7.4V 1300mAh Wire Output

You may also like:
INR18650-29E/7PK INR18650-29E/7PK
Samsung Electronics
LBP-124500 LBP-124500
MG Electronics
LJ503035 LJ503035
Jameco Reliapro
P1013L P1013L
Jameco Reliapro
MS518SE-FL35E MS518SE-FL35E
SEIKO INSTRUMENTS
357095 357095
Jameco Reliapro

$10.95 ea

29 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2292135
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: YS-163452
  • HTS code: 8506500000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $10.95
5+ $9.95
25+ $8.95

Request a Large Quantity Quote

Lithium Polymer (LiPO) Rechargeable Battery Pack 7.4V 1300mAh

Specifications

  • Capacity: 1300 mAh
  • Voltage: 7.4 V
  • Max. charging voltage: 8.4 V
  • Output Connector: (2) 4" wires with female pin header (fits 22 AWG solid wire)
  • Input Connector: 2.1mm x 5.5mm (ID x OD), male jack receptacle
  • Size: 2.16"L x 1.29"W x 0.67"H x (55 x 33 x 17 mm)
  • Note: Use a balance charger designed for lithium polymer chemistry


Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage7.4 VDC
Capacity1300 mAH
ChemistryLithium Polymer
Dimensions2.16"L x 1.29"W x 0.67"Th
Termination(2) female pin-header
Additional FeatureRechargeable
Battery TypePrimary
Length2.16 in.
Width1.29 in.
Thickness0.67 in.


Report a problem
Suggest a product