Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 VDC 2 Amp Regulated Switching Wall Adapter 2.1mm Plug

You may also like:
GQ30-120200-BU GQ30-120200-BU
GE24I12-P1J GE24I12-P1J
PSAA20R-120L6-R PSAA20R-120L6-R
KSA-30W-120250VU KSA-30W-120250VU
PS-2.1-12-25WTM PS-2.1-12-25WTM
ST-242A ST-242A
GS25U12-P1J GS25U12-P1J
ST-241A ST-241A

$8.95 ea

2 ship on Oct. 19


  • Jameco Part no.: 2234054
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: YSU20120
  • HTS code: 8504407018
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25

Request a Large Quantity Quote

12 VDC 2 Amp Regulated Switching Wall Adapter

Features:

  • Manufacturer: Arndt
  • Manufacturer#: YSU20120
  • Input Voltage: 90-264 VAC @ 47-63 Hz
  • Output Voltage: 12 VDC
  • Output Current: 2000 mA
  • Output Connector: 2.1 mm x 5.5 mm, Center Positive female barrel plug
  • Size (H" x W" x D"): 2.7 x 1.7 x 1.2
  • Case Color: Black
  • Output Cord Length: 6 Feet
  • Agency Approvals: UL/CUL
  • Weight: 0.3 lbs.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)2
Output Connector Diameters2.1mm x 5.5mm
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")2.7 x 1.7 x 1.2
Agency ApprovalsUL/CUL
AC Power CordN/A
Number of Outputs1
Maximum Output Power (W)24
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton


Report a problem
Suggest a product