Serial Communications Controller 2-Channel 2 Mbps DIP-40

You may also like:
D8257C-2 D8257C-2
FIN1104MTC FIN1104MTC
Clearance

$9.95 ea

16 In Stock


  • Jameco Part no.: 2321191
  • Manufacturer: ZILOG CORPORATION
  • Manufacturer no.: Z0853006PSC
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $9.95
10+ $8.95

Request a Large Quantity Quote

Serial Communications Controller 2Mbps DIP-40

Specifications

  • 2 channel
  • 2 Mbps
  • Supply Voltage: 4.75 V to 5.25 V
  • Operating Temperature: 0 C to +70 C
  • Mounting Style: Through Hole
  • Height: 3.94 mm
  • Length: 52.58 mm
  • Width: 14.22 mm
  • DIP-40


Report a problem
Suggest a product
Specification Value
PackageDIP-40


Report a problem
Suggest a product