Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Vibration Motor 1.3 Volts @ 85mA 10000 RPM

You may also like:
6ZK053-R 6ZK053-R
C1034B850F C1034B850F
JL1027-001021-30-01 JL1027-001021-30-01
6ZK003-R 6ZK003-R
7ZK692-R 7ZK692-R
6ZK261-R 6ZK261-R
Slashed Prices - Limited Quantity

$1.95 ea

160 ship on May. 28


  • Jameco Part no.: 2209035
  • Manufacturer: Jinlong Machinery
  • Manufacturer no.: Z4SL2A0280131
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

Vibration Motor

Features:

  • Coreless
  • Cylindrical

    Specifications:

  • Rated voltage: 1.3VDC
  • Rated current: 85mA (max)
  • Rated Speed: 10000 ±2000 RPM
  • Stall current: 125mA (max)
  • Insulation resistance: 1MΩ (min)
  • Terminal resistance: 13Ω
  • Operating voltage: 1.1-1.6VDC
  • Operating temperature: -30°C to 70°C
  • Motor position: motor shaft horizontal
  • Diameter: 4"

    Report a problem
    Suggest a product
  • Specification Value
    Operating Voltage (VDC)1.3
    Operating Current (mA)85
    Operating Range (VDC)1.1 - 1.6
    Rated [email protected]10000 @ 3.0
    Termination1" wires
    Motor Size (Diameter x Length) (inch)0.18 x 0.40
    Shaft Size (Diameter x Length) (inch)0.20 x 0.15


    Report a problem
    Suggest a product