3 VDC 75 mA Vibrating Motor PC Terminal

You may also like:
6ZK261-R 6ZK261-R
Jameco ReliaPro
6ZK053-R 6ZK053-R
Jameco ReliaPro
1162222 1162222
Jameco ReliaPro
1162211 1162211
Jameco ReliaPro
1162223 1162223
Jameco ReliaPro
C0720B001F-JRP C0720B001F-JRP
Jameco ReliaPro
1162212 1162212
Jameco ReliaPro
Clearance

$1.25 ea

10% discount applied in cart

188 In Stock


  • Jameco Part no.: 2236771
  • Manufacturer: Vybronics
  • Manufacturer no.: Z6SC0B0170081
  • HTS code: 8501104060
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $1.25
10+ $1.09
50+ $0.99
100+ $0.89

Request a Large Quantity Quote

3 VDC 75 mA Vibrating Motor PC Terminal


Specifications:

  • Manufacturer: Jinlong Machinery
  • Manufacture#: Z6SC0B0170081
  • Operating Voltage: 3 VDC @ 75 mA
  • Operating Range: 2.20 - 3.60 VDC
  • Rated RPM @ VDC: 8000 @ 3.0
  • Connection: PC Terminal
  • Motor Size: 0.27'' Dia. x 0.40'' Depth
  • Shaft Size: 0.06'' Dia. x 0.16'' Length


Report a problem
Suggest a product
Specification Value
Input Voltage3 VDC
Current Rating75 mA
Input Voltage Range2.2 VDC to 3.6 VDC
Rated [email protected]8000 @3.0
TerminationPC Terminal
Motor Size (Diameter x Length) (inch)0.27 x 0.40
Shaft Diameter0.06 in.
Shaft Length0.16 in.


Report a problem
Suggest a product