Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Vibrating Motor Encapsulated Cylinder 3VDC 250mA 12000 rpm

You may also like:
6ZK053-R 6ZK053-R
C1034B850F C1034B850F
JL1027-001021-30-01 JL1027-001021-30-01
6ZK003-R 6ZK003-R
7ZK692-R 7ZK692-R
6ZK261-R 6ZK261-R

$3.59 ea

801 ship on Feb. 18
More Available – 13 weeks


  • Jameco Part no.: 2278807
  • Manufacturer: Jinlong Machinery
  • Manufacturer no.: Z7AL2B1692082
  • Electronics Parts Locator
# of units Price
1+ $3.59
10+ $3.25
100+ $2.59
1000+ $2.35

Request a Large Quantity Quote

Vibrating Motor Encapsulated Cylinder 3VDC 250mA 12000 rpm

Specifications

  • Rated Voltage: 3 VDC
  • Operating Voltage: 2.2 to 3.6 VDC
  • Rated Current: 250 mA (max.)
  • Stall Current: 680 mA (max.)
  • Rated Load: Counterweight
  • Rotation: CW/CCW
  • Mechanical Noise: 50 dB(A)
  • Body Size: 8.8 mm diameter x 23 mm long (0.35" x 0.91")
  • Lead Length: 47 mm (1.85"), stripped and tinned ends


Report a problem
Suggest a product
Specification Value
Operating Voltage (VDC)3
Operating Current (mA)250
Operating Range (VDC)2.2 - 3.6
Rated [email protected]12000 @ 3.0
Termination1.8" wires
Motor Size (Diameter x Length) (inch)0.34 x 1.00
Shaft Size (Diameter x Length) (inch)No Shaft


Report a problem
Suggest a product