Serial Communications Controller 2-Channel 1Mbps DIP-40

You may also like:
D8257C-2 D8257C-2
Z0853006PSC Z0853006PSC
MCP2551-I/SN MCP2551-I/SN

$6.95 ea

72 ship on May. 10


  • Jameco Part no.: 2321199
  • Manufacturer: ZILOG CORPORATION
  • Manufacturer no.: Z8030AB1C
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $6.95
10+ $5.95
50+ $4.95
100+ $4.49

Request a Large Quantity Quote

Serial Communications Controller 2-Channel 1Mbps DIP-40

Two independent 0 to 1M bit per second full-duplex channels, each with a separate crystal oscillator, baud rate generator and digital phase-locked loop for clock recovery.

Specifications

  • 1 Mbps
  • Supply Voltage: 4.75 V to 5.25 V
  • Mounting Style: Through Hole
  • Height: 3.94 mm
  • Length: 52.58 mm
  • Width: 14.22 mm
  • DIP-40


Report a problem
Suggest a product
Specification Value
PackageDIP-40


Report a problem
Suggest a product