IC Z80A 4-8-16bit CPU N-Channel Silicon Gate

You may also like:
Z80B CPU Z80B CPU
Major Brands
Z80 CPU Z80 CPU
Major Brands
Z8420APS Z8420APS
Major Brands
Z80-PIO Z80-PIO
Major Brands
Z8470APS Z8470APS
Major Brands
Z84C30AB6 Z84C30AB6
STMicroelectronics
Clearance

$4.95 ea

82 In Stock


  • Jameco Part no.: 35596
  • Manufacturer: Major Brands
  • Manufacturer no.: Z80A CPU
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

Z80A N-Channel Silicon Gate CPU

Z80A CPUs are very easy to implement plus all output signals are fully decoded and timed to control standard memory or peripheral circuits. The circuit is implemented using an N-channel, ion implanted, silicon gate MOS process.

The Z80 microcomputer component set includes all the circuits necessary to build high-performance microcomputer systems with virtually no other logic and a minimum number of low cost standard memory elements. The two 16-bit index registers allow tabular data manipulation and easy implementation of relocatable code. The Refresh register provides for automatic, totally transparent refresh of external dynamic memories. The I register is used in a powerful interrupt response mode to form the upper 8 bits of a pointer to an interrupt service address table, while the interrupting device supplies the lower 8 bits of the pointer. An indirect call is then made to this service address.

Features

  • Single chip, N-channel Silicon Gate CPU
  • 158 Instructions - includes all 78 of the 8080A instructions with total software compatibility. New instructions include 4-, 8- and 16-bit operations with more useful addressing modes such as indexed, bit and relative
  • 17 internal registers
  • Three modes of fast interrupt response plus a non-maskable interrupt
  • Directly interfaces standard speed static or dynamic memories with virtually no external logic
  • 1.0µS instruction execution speed
  • Single 5 VDC supply and single-phase 5 volt Clock
  • Out-performs any other single chip microcomputer in 4-, 8- and 16-bit applications
  • All pins TTL Compatib;e
  • Built-in dynamic RAM refresh circuitry
  • DIP-40 package


Report a problem
Suggest a product
Specification Value
PackageDIP-40


Report a problem
Suggest a product