This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.75 |
25+ | $1.49 |
Specification | Value |
---|---|
Family | Z85C3008 |
Category | Communication Controller |
Maximum Data Rate | 5Mbps |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 70°C |
Mounting | Through Hole |
Pin_Count | 40 |
Supplier_Package | PDIP |
Product Width | 14.22mm(Max) |
Product Height | 3.94mm(Max) |
Product Length | 52.58mm(Max) |
Product Type | Communication Misc |