Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

SPDT Snap Switch 100mA 125VAC

You may also like:
BSM2-0508-13 BSM2-0508-13
SS-5GL SS-5GL
SS-5GL2 SS-5GL2
SS-5GL-2 SS-5GL-2
V3-23-D8 V3-23-D8
VS10N021C2 VS10N021C2
Price Reduced

$0.99 ea

490 ship on Jul. 9


  • Jameco Part no.: 2280279
  • Manufacturer: Honeywell
  • Manufacturer no.: ZM10B70E01
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75

Request a Large Quantity Quote

SPDT Snap Switch 100mA 125VAC

Features:

  • Contact Form: SPDT
  • Voltage Rating: 30VDC/125VAC
  • Current Rating: 100mA
  • Mounting Type: Chassis Mount
  • Termination Style: Quick Connect – 0.110” (2.8mm)
  • Switch Function: ON – (OFF), OFF – (ON)
  • Electrical Life: 10,000 Cycles
  • Mechanical Life: 10,000,000 Cycles


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Contact Rating[email protected]
Actuator TypeButton Lever
Terminal Type.110" Quick Connect


Report a problem
Suggest a product