General ISM Z-Wave® Transceiver Module 921MHz Surface Mount

You may also like:
DM-8510-10123-1A DM-8510-10123-1A
Qualcomm
OWON-USBMD OWON-USBMD
Owon Technology Lilliput Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2330535
  • Manufacturer: Silicon Labs
  • Manufacturer no.: ZM5202AH-CME3R
  • HTS code: 8517620050
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $11.95
10+ $10.95
25+ $9.95

Request a Large Quantity Quote

General ISM Z-Wave® Transceiver Module 921MHz Surface Mount

Specifications

  • Series: Z-Wave®
  • RF Family/Standard: General ISM < 1GHz
  • Protocol: Z-Wave®
  • Modulation: N/A
  • Frequency: 921 MHz
  • Data Rate: 100 Kbps
  • Power - Output: 4 dBm
  • Sensitivity: -103 dBm
  • Serial Interfaces: SPI, UART, USB
  • Antenna Type: N/A
  • Utilized IC: 3000 SERIES
  • Memory Size: 128 kB Flash, 16 kB SRAM
  • Voltage - Supply: 2.3 V to 3.6 V
  • Current - Receiving: 32 mA
  • Current - Transmitting: 41 mA
  • Mounting Type: Surface Mount
  • Package: Module
  • Base Number: ZM5202


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product