# of units | Price |
---|---|
1+ | $14.95 |
10+ | $13.49 |
25+ | $11.95 |
Specification | Value |
---|---|
LED Display Type | Module (18 LED) |
Color | Blue |
Lumens | 12 |
LED Count | 18 |
Viewing Angle | 120° |
Input Voltage Range | 12 VDC |
Typical Forward Current | 0.2 A |
Power Rating | 2.40 W |
Mounting | Clip (not incl.) |
Dimensions | 11.5"L x 5/16"W |
Length | 11.5 in. |
Width | 7.93 mm, 0.31 in., 5/16 in. |