Header Board Connector Stacker 8 Position 2.54mm Pitch

You may also like:
7000-1X40SG-R 7000-1X40SG-R
1X36SG 1X36SG
2211S-40G-.55 2211S-40G-.55
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
7000-1X10SG-R 7000-1X10SG-R
7000-1X8SG-R 7000-1X8SG-R
Clearance

$0.59 ea

10% discount applied in cart

10,673 In Stock


  • Jameco Part no.: 2280303
  • Manufacturer: Samtec
  • Manufacturer no.: ZW-04-10-T-D-590-120
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Header Board Connector Stacker 8 Position 2.54mm Pitch

Features:

  • Pitch: 2.54mm
  • Gender: HDR
  • Housing Material: Polyester
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin over Nickel
  • Lead Finish: Matte Tin
  • Body Orientation: Straight
  • Mounting Type: Through Hole
  • Termination Type: Solder
  • Dimensions: 10.16mm x 5.08mm x 18.03mm


Report a problem
Suggest a product
Specification Value
Pitch0.1 in., 2.54 mm
Number of Rows2
Number of Contacts8
Board Mount Length0.125 in.
Contact Length0.125 in.
Body OrientationStraight Double Deck
Contact MaterialPhosphor Bronze
Contact PlatingTin Over Nickel
Housing MaterialPolyester
GenderMale
Housing ColorBlack


Report a problem
Suggest a product