# of units | Price |
---|---|
1+ | $4.95 |
10+ | $4.49 |
100+ | $4.25 |
Specification | Value |
---|---|
Product Type | Zip Jumper Wires |
Wire Gauge (AWG) | 28 |
Gender | F-F |
Product Length | 7.9" |
Number of Wires | 40 |
Color | Black, Blue, Brown, Gray, Green, Orange, Red, Violet, White, Yellow |