ZipWire 40 Piece 20cm Male to Female Colored Jumper Wires

You may also like:
WPA414 WPA414
Velleman
WJW-60B-R WJW-60B-R
Jameco ValuePro
WJW-70B-5 WJW-70B-5
Jameco ValuePro
RS002C RS002C
Dagu HiTech Electronic
WJW009N WJW009N
Velleman
FIT0365 FIT0365
DFRobot
WJW-60P-R WJW-60P-R
Jameco ValuePro

$5.49 ea

89 In Stock
More Available – 2 weeks


  • Web Exclusive
# of units Price
1+ $5.49
10+ $4.95
100+ $4.49

Request a Large Quantity Quote

ZipWire 40 Piece 20cm Male to Female Colored Jumper Wires

ZipWire provides a convenient way to connect signals in your projects. The wires can be unzipped (separated) into individual wires as needed. When connecting to a group of signals (such as UART or SPI signals), a group of attached ZipWires can be used to keep the signals together to better manage your wiring.

  • 40 male to female jumper wires on a ribbon
  • 20 cm (7.87") length each
  • 28 AWG ZipWires can be unzipped (separated) into individual jumper wires
  • 10 color rainbow (standard electrical colors)
  • Ideal for use with solderless breadboards or to connect to square post headers or 0.1" pitch sockets.
  • Contacts use tinned beryllium-copper in black plastic housings. PVC insulated ribbon cable.

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeZip Jumper Wires
    Wire Gauge (AWG)28
    GenderM-F
    Length7.9 in.
    Number of Wires40
    ColorBlack, Blue, Brown, Gray, Green, Orange, Red, Violet, White, Yellow


    Report a problem
    Suggest a product