Zipped 40 Piece 20cm Male to Male Colored Jumper Wires

You may also like:
ST-254-MM-30 ST-254-MM-30
Jameco ValuePro
WJW-60B-R WJW-60B-R
Jameco ValuePro
WJW-70B-5 WJW-70B-5
Jameco ValuePro
RS002C RS002C
Dagu HiTech Electronic
WJW009N WJW009N
Velleman
FIT0365 FIT0365
DFRobot
WJW-60P-R WJW-60P-R
Jameco ValuePro

$4.95 ea

1,580 In Stock
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2260738
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: ZW-MM-20-VP
  • HTS code: 7614905000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

Zipped 40 Piece 20cm Male to Male Colored Jumper Wires

Zipped wire provides an easy way to connect signals on your bpards. The wires can be unzipped (separated) into individual wires as needed. When connecting to a group of signals (such as UART or SPI signals), a group of attached wires can be used to keep the signals together to better manage your wiring.

Specifications

  • 40 male to male jumper wires on a ribbon
  • 20 cm (7.87") length each
  • 28 AWG wires can be unzipped (separated) into individual jumper wires
  • 10 color rainbow, repeating (standard electrical colors)
  • Ideal for use with solderless breadboards or to connect to square post headers or 0.1" pitch sockets.
  • Contacts use tinned copper in black plastic housings. PVC insulated ribbon cable.


Report a problem
Suggest a product
Specification Value
Product TypeZip Jumper Wires
Wire Gauge (AWG)28
GenderM-M
Length7.9 in.
Number of Wires40
ColorBlack, Blue, Brown, Gray, Green, Orange, Red, Violet, White, Yellow


Report a problem
Suggest a product