# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.75 |
100+ | $1.55 |
500+ | $1.35 |
2000+ | $1.15 |
Specification | Value |
---|---|
Coil Voltage | 12 VDC |
Contact Form | DPDT |
Coil Resistance | 1030 Ohm |
Coil Current | 11.7 mA |
Current Rating | 1 A |
Termination | 8-Pin |
Length | 0.42 in. |
Width | 0.22 in. |
Height | 0.31 in. |