| # of units | Price |
|---|---|
| 1+ | $2.95 |
| 10+ | $2.65 |
| 50+ | $2.39 |
| 100+ | $2.15 |
| 500+ | $1.95 |
| Specification | Value |
|---|---|
| Voltage Rating | 4.5 VDC |
| Input Voltage Range | 3 VDC to 4.5 VDC |
| Current @ Max. Efficiency (A) | 1.43 |
| Speed @ Max. Efficiency (RPM) | 15290 |
| Torque @ Max. Efficiency (g-cm) | 21.8 |
| Efficiency | 53% |
| Terminal Type | 0.11"/Solderable |
| Shaft Diameter | 0.08 in. |
| Shaft Length | 0.28 in. |
| Dimensions | .93"Dia. x 1.0 |
| Body Diameter | 0.93 in. |
| Body Length | 1 in. |