*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $12.95 |
| 10+ | $11.95 |
| 50+ | $10.95 |
| 100+ | $9.95 |
| 250+ | $8.95 |
| Specification | Value |
|---|---|
| Output Voltage | 16 VAC |
| Output Current | 1 A |
| Power Rating | 16 VA |
| Manufacturer Series | ReliaPro |
| Input Voltage | 120 VAC |
| Primary Frequency | 60 Hz |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters | 2.1mm x 5.5mm |
| Primary Side Connection | NEMA 1-15P |
| Polarity | N/A |
| AC Cord Length | 6 ft. |
| Agency Approvals | UL, CUL |
| Length | 2.5 in. |
| Width | 2.2 in. |
| Height | 1.9 in. |
| Color | Black |
| Weight | 0.9 lbs. |
| Number of Outputs | 1 |