Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

AC to AC Wall Adapter Transformer 24 Volt @ 1000mA Black Straight 3.5mm Male Plug

  • Jameco Part no.: 10102
  • Manufacturer: Jameco ReliaPro
  • Manufacturer p/n: ADU240100E0460
  • HTS code: 8504.40.7001
You May Also Like
ACU120100 ACU120100
Jameco ReliaPro
$11.95
ACU120100Z9121 ACU120100Z9121
Jameco ReliaPro
$11.95
ADU2400500E9150 ADU2400500E9150
Jameco ReliaPro
$10.49
ACU090050A4542 ACU090050A4542
Jameco ReliaPro
$9.95
ADU160100Z5401 ADU160100Z5401
Jameco ReliaPro
$12.95
ACU120100D0531 ACU120100D0531
Jameco ReliaPro
$10.95

$12.95 ea

650 In Stock
More Available – 15 weeks

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $12.95
10+ $11.95
50+ $10.95
100+ $9.95

Request Larger Quantity Quote

24VAC, 1000mA OUTPUT AC-AC WALL ADAPTER

Output Connector Type: Male 3.5mm straight plug


Features:

  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 24VAC @ 1000mA
  • Size: 3.0"H x 2.2"W x 1.9"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 1.2 lbs.
  • Agency approvals: UL/CUL



Report a problem
Suggest a product
Specification Value
Output Voltage24 VAC
Output Current1 A
Power Rating24 VA
Manufacturer SeriesReliaPro
Input Voltage120 VAC
Primary Frequency60 Hz
Output Connector Type3.5mm Male Plug
Output Connector Diameters3.5mm
Primary Side ConnectionNEMA 1-15P
PolarityN/A
AC Cord Length6 ft.
Agency ApprovalsUL, CUL
Length3.0 in.
Width2.2 in.
Height1.9 in.
ColorBlack
Weight1.2 lbs.
Number of Outputs1


Report a problem
Suggest a product
Jameco Register
;