This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $0.39 |
| 10+ | $0.29 |
| 50+ | $0.25 |
| 100+ | $0.19 |
| Specification | Value |
|---|---|
| Pitch | 0.1 in., 2.54 mm |
| Number of Rows | 1 |
| Number of Contacts | 10 |
| Board Mount Length | 0.120 in. |
| Contact Length | 0.23 in. |
| Body Orientation | Straight |
| Contact Material | Brass |
| Contact Plating | Gold Over Nickel |
| Housing Material | Polybutylene Terephthalate |
| Gender | Male |
| Housing Color | Black |