Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

9V Battery Snap with 6 Inch 26 AWG Wires

  • Jameco Part no.: 109154
  • Manufacturer: Jameco ReliaPro
  • Manufacturer p/n: BC6-R
  • HTS code: 8536.69.8000

Overstocked Product - Price Reduced

You May Also Like
ALK 9V 522 ALK 9V 522
Energizer
$2.95
A104-R A104-R
Jameco ReliaPro
$0.59
BS-IC-1007-26AWG-254MM BS-IC-1007-26AWG-254MM
Jameco ReliaPro
$0.59
BH-9V-A-R BH-9V-A-R
Jameco ReliaPro
$1.09
SBS-IR-1-R SBS-IR-1-R
Jameco ReliaPro
$0.59
BAT-SNAP-4 BAT-SNAP-4
Jameco ReliaPro
$0.59
SBH-9VAS SBH-9VAS
Jameco ReliaPro
$1.29
660279 660279
Jameco ReliaPro
$0.95

$0.69 ea

6,434 In Stock
More Available – 18 weeks


# of units Price
1+ $0.69
10+ $0.59
100+ $0.49
500+ $0.39
1000+ $0.29

Request Larger Quantity Quote

Features

  • Number of cells: Holds (1) 9 Volt battery
  • Connector: 6" wires stripped and tinned, snaps, 26 AWG
  • Size: 1.0"L x 0.50"W
  • Terminal orientation: I type

Overview

This 9V Battery Snap with 6 Inch 26 AWG Wires is just the solution for your next electronic project. This connector has a snap terminal and comes complete with 6 inch stripped and tinned wires, perfect for any DIY electronic application. Whether you need a 9V battery connector for your battery or some other use, this product will save you time and hassle. With its high quality and durability, this 9-volt battery snap is the perfect choice for all your connector needs.

Easy and Reliable 9V Battery Connector

Easily connect and disconnect your 9V battery when working on projects that run on battery power. The connector is also keyed, so it can only be connected in one orientation, making it easier to use when you have multiple 9V batteries to connect. This battery connector comes with an I-type terminal orientation, ensuring that it is easy to use and reliable. With its small and compact size, the 9V battery connector is perfect for use with small projects or when you need a quick battery connector.

The high-quality construction and durable materials make this connector a great choice for any DIY application, educational project, or robot build. The connector is also RoHS compliant, making it a great choice for eco-friendly projects. Whether you're working on an Arduino project or a creative design and build project, the 9-volt battery connector is a must-have electronic component for your toolbox.

Buy Now

At Jameco Electronics, we know that having access to the electronic components you need is essential. That's why we bring you a reliable inventory of batteries and battery connectors as well as electronic kits & projects, interconnects, passive components, and more to help you get started with your next project. We stock top name brands and our own Jameco house brands at incredibly competitive prices.

Order your 9V battery connector now and enjoy prompt shipping.

Report a problem
Suggest a product
Specification Value
Cell Size9V
Number of Cells1
SidesSingle
Connector TypeWires, 6"
Product TypeBattery Holder (open)
Length1 in.
Width0.54 in.
Height0.24 in.
Additional FeatureI-Type


Report a problem
Suggest a product
Jameco Register
;